The TruStability HSC Absolute Pressure Sensor is a digital output device with an operating temperature range of -20°C to 85°C. It is designed to operate at 30PSI and is supplied with a 5V operating voltage. The sensor is packaged in a ROHS compliant, ceramic DIP-8 package and is suitable for board mount applications. The device is RoHS compliant and features a high accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDLND030PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.