Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCDLNN001PGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCDLNN001PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNN001PGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.