
Absolute pressure sensor with 0.25% accuracy, featuring a ceramic construction and DIP package for through-hole mounting. Operates within a -20°C to 85°C temperature range, accepting a 4.95V to 6V supply voltage with a nominal 2mA current draw. Delivers analog voltage output and supports a maximum pressure of 9.79PSI.
Honeywell HSCDLNN006MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.09PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.83V |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNN006MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
