
Pressure Sensor 0bar to 10bar Absolute Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDLNN010BASA3 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.