The HSCDLNN010MG2A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.01 bar. It can withstand a maximum overload pressure of 0.675 bar and has an accuracy of ±0.25. The device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 mA. It can operate within a temperature range of -20 to 85 degrees Celsius and is suitable for use in air and gas environments.
Honeywell HSCDLNN010MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.01bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.