The TruStability HSC pressure sensor is a board-mount device with an analog voltage output. It operates within a temperature range of -20°C to 85°C and is designed to handle pressures up to 30PSI. The sensor is packaged in a DIP format and is compliant with RoHS regulations. It is part of the TruStability HSC series and features a barbless port style and vented gauge pressure type.
Honeywell HSCDLNN015PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNN015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.