The TruStability HSC DIP-8 pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is a vented gauge pressure sensor with a maximum operating pressure of 10.88PSI and a termination type of PC Pin. The sensor is RoHS compliant and available in a ROHS COMPLIANT, CERAMIC, DIP-8 package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDLNN040MG2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.58PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.