The HSCDLNN040MG5A5 is a gage pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 0.04 bar and can withstand overload pressures of up to 0.75 bar. The device requires a supply voltage of 4.95 to 5.05 volts and draws a maximum current of 4.6 mA. It features a response time of 0.46 seconds and is suitable for use in air or gas environments. The HSCDLNN040MG5A5 is a board-mountable device, packaged in a DIP module with 8 pins.
Honeywell HSCDLNN040MG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.