
The TruStability HSC Differential Pressure Sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor's operating supply current is 3mA, and it is designed for use with a 5V supply voltage. The device is RoHS compliant and features a ceramic DIP-8 package.
Honeywell HSCDLNN100MDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNN100MDSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.