The TruStability HSC pressure sensor is a gauge type sensor with an operating pressure range of 100PSI. It operates within a temperature range of -20°C to 85°C and is powered by a 3.3V supply voltage. The sensor is mounted through a hole and is compliant with RoHS regulations.
Honeywell HSCDLNN100PG2A3 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability™ HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNN100PG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
