
The TruStability HSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed to handle a maximum pressure of 60PSI and is available in a DIP package with PC Pin termination. This RoHS compliant sensor is suitable for board mount applications.
Honeywell HSCDLNT030PAAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNT030PAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
