
The TruStability HSC pressure sensor is a DIP packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed to operate within a pressure range of 60PSI and can withstand a maximum pressure of 120PSI. The sensor is RoHS compliant and features a PC pin termination. It is part of the TruStability HSC series and is suitable for use in a variety of applications.
Honeywell HSCDLNT060PGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | SPI |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDLNT060PGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.