The HSCDNND001PGSA3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 1psi. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is designed to operate within a temperature range of -20 to 85°C and has a maximum supply current of 3.9mA. The HSCDNND001PGSA3 is a board mount pressure sensor suitable for air and gas media applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNND001PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.