The HSCDNND015PDSA3 differential pressure sensor from Honeywell is a board-mount device with a DIP module package. It operates within a pressure range of -15psi to 15psi and can withstand a maximum overload pressure of 60psi. The sensor's supply voltage is between 3V and 3.6V, with a typical operating voltage of 3.3V. The maximum supply current is 3.9mA. The device is accurate to ±0.25% and has a response time of 0.46ms. It is designed to operate within a temperature range of -20°C to 85°C and is suitable for use with air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNND015PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.