The HSCDNND060PASA3 is an absolute pressure sensor from Honeywell, operating within a 0psi to 60psi range. It can withstand up to 120psi overload pressure and has a maximum supply voltage of 3.6V. The device has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas media and has a typical operating supply voltage of 3.3V. The HSCDNND060PASA3 is a board-mountable device with an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNND060PASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.