The differential pressure sensor is a 8-pin DIP module designed for board mount applications. It operates within a pressure range of -1inH2O to 1inH2O and can withstand a maximum overload pressure of 270inH2O. The sensor requires a supply voltage between 4.95V and 5.05V, with a typical operating voltage of 5V. It draws a maximum supply current of 4.6mA and has an accuracy of ±0.25. The sensor's operating temperature range is -20°C to 85°C, with a response time of 0.46 seconds. It is designed to operate in air or gas environments.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN001ND2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1inH2O to 1inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.