The HSCDNNN004MGSA5 is a gage pressure sensor from Honeywell, offering ±0.25% accuracy within an operating pressure range of 0bar to 0.004bar. It can withstand a maximum overload pressure of 0.675bar. The device operates within a supply voltage range of 4.95V to 5.05V, with a typical operating supply voltage of 5V. The maximum supply current is 4.6mA. The sensor has a response time of 0.46 seconds and is designed for use in air or gas media. It is available in an 8-pin DIP module package and operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN004MGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.