The HSCDNNN005PDSA3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -5psi to 5psi. It can withstand a maximum overload pressure of 30psi and has an accuracy of ±0.25. The device is powered by a supply voltage of up to 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA. The HSCDNNN005PDSA3 is a board-mountable device, packaged in a DIP module with 8 pins. It can operate within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN005PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.