The HSCDNNN005PGSA3 is a gage pressure sensor from Honeywell, operating within a 0psi to 5psi range with a maximum overload pressure of 30psi. It requires a supply voltage of 3.3V, consuming a maximum supply current of 3.9mA. The device is accurate to ±0.25 and has a response time of 0.46 seconds. It is designed for board mount applications and operates within a temperature range of -20°C to 85°C.
Honeywell HSCDNNN005PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.