The HSCDNNN005PGSA5 is a board mount gage pressure sensor from Honeywell, operating within a temperature range of -20°C to 85°C. It has a maximum operating supply voltage of 5.25V and a maximum supply current of 4.6mA. The sensor is designed to measure pressures between 0psi and 5psi, with an accuracy of ±0.25%. It has a response time of 0.46 seconds and is suitable for use with air or gas media.
Honeywell HSCDNNN005PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.