The HSCDNNN015PGSA3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 15 psi. It can withstand a maximum overload pressure of 30 psi and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 3.9 milliamps. The sensor is designed to operate within a temperature range of -20 to 85 degrees Celsius and is suitable for use in air or gas environments. It features a response time of 0.46 seconds and is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN015PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.