The HSCDNNN040MG2A5 is a gage pressure sensor from Honeywell, suitable for measuring pressures up to 0.04bar with a maximum overload pressure of 0.75bar. It operates within a supply voltage range of 4.95 to 5.05V and has an accuracy of ±0.25%. The device has a response time of 0.46 seconds and is designed for use in air or gas media. The HSCDNNN040MG2A5 is a board-mount pressure sensor with an 8-pin DIP module package, suitable for use in environmental sensing applications within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN040MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.