The HSCDNNN1.6BDSA5 is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 5.25V and a maximum supply current of 4.6mA. It operates over a temperature range of -20 to 85°C and has a response time of 0.46 seconds. The sensor is designed for use in air or gas environments and has an accuracy of ±0.25%. It is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN1.6BDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1.6bar to 1.6bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.