The HSCDNNN100PASA5 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 100psi. It features an accuracy of ±0.25% and a maximum overload pressure of 250psi. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6mA. The sensor has a response time of 0.46 seconds and is suitable for use in air and gas media. It is a board-mount device with an 8-pin DIP module package, suitable for use within an operating temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN100PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.