The HSCDNNN400MGSA5 is a gage pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 0.4bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 2bar and has a response time of 0.46 seconds. The sensor is powered by a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 4.6 milliamps. The HSCDNNN400MGSA5 is suitable for use in air and gas media, with an operating temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNN400MGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.