The HSCDNNT001BASA3 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 1 bar and can withstand overload pressures up to 2 bar. The device requires a supply voltage of up to 3.6V and draws a maximum current of 3.9mA. The sensor's operating temperature range spans from -20°C to 85°C. It features an 8-pin DIP module package and is suitable for board mounting.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |