The HSCDNNT001PGSA5 is an 8-pin DIP module gage pressure sensor from Honeywell, designed to measure pressures in the range of 0 to 1psi. It offers an accuracy of ±0.25% and operates within a temperature range of -20 to 85°C. The sensor has a maximum supply current of 4.6mA and can be powered with a supply voltage between 4.75 and 5.25V. It is suitable for use in air or gas media and has a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNT001PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.