The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in board mount applications and is compliant with RoHS regulations. The sensor is a differential pressure type with a maximum operating pressure of 250PSI and an output type of SPI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNT060PDSA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 60PSI |
| Output Type | SPI |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.