Honeywell HSCDNNT400MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDNNT400MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.