The HSCDNNV001PGSA3 is a gage pressure sensor with a maximum operating pressure range of 0 to 1psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 3.9mA. The sensor has a response time of 0.46 seconds and an accuracy of ±0.25. It is designed for use in air or gas environments and is available in an 8-pin DIP module package. The operating temperature range is -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDNNV001PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.