
Honeywell HSCDNNV005PDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage (DC) | 5.05V |
| Min Supply Voltage (DC) | 4.95V |
| Operating Pressure | 5PSI |
| Output Type | SPI, Digital |
| Port Style | No Port |
| Port Type | MODULAR |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDNNV005PDSA5 to view detailed technical specifications.
No datasheet is available for this part.