The Honeywell HSCDRND001BASA3 is an absolute pressure sensor with a maximum operating supply voltage of 3.6V and a maximum supply current of 3.9mA. It features a response time of 0.46 and operates within a temperature range of -20 to 85 degrees Celsius. The device is designed for use in air or gas environments and is available in an 8-pin DIP module package. The sensor provides an accuracy of ±0.25 and can withstand a maximum overload pressure of 2bar.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND001BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.