The HSCDRND015PG2A3 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 30psi and operates within a temperature range of -20 to 85 degrees Celsius. This device requires a supply voltage between 3 and 3.6 volts and draws a maximum supply current of 2.1 milliamps. The sensor is designed for use in air or gas media and features a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND015PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.