The TruStability HSC Differential Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for board mount applications and is available in a DIP package. The sensor is RoHS compliant and suitable for use in environments up to 120PSI. It provides I2C output and is part of the TruStability HSC series.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND030PD2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 30PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.