The HSCDRND060PGSA3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 60 psi. It can withstand a maximum overload pressure of 120 psi and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts and has a maximum supply current of 3.9 mA. It is designed to operate within a temperature range of -20 to 85°C and is suitable for use in air or gas media. The response time of the sensor is approximately 0.46 ms.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND060PGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.