The HSCDRND1.6BA2A3 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 1.6bar and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 4bar and has a response time of 0.46 seconds. It is powered by a 3.3V supply and draws a maximum current of 2.1mA. The sensor is suitable for use in air and gas media and has a temperature operating range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND1.6BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.