Pressure Sensor 0bar to 0.4bar Gage Medical 8-Pin DIP Module
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND400MGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.