The HSCDRND600MG2A3 is a board-mount pressure sensor from Honeywell with a gage pressure range of 0 to 0.6 bar. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 2.1 mA. The device has an accuracy of ±0.25% and a response time of 0.46 ms. It is designed for use in air or gas environments and has a typical operating supply voltage of 3.3 V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRND600MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.