The HSCDRNN001BAAA3 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1 bar. It features a maximum overload pressure of 2 bar and an operating temperature range of -20°C to 85°C. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.8 milliamps. The HSCDRNN001BAAA3 is suitable for use in air or gas media and has an accuracy of ±0.25%. It is available in an 8-pin DIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN001BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.