
The TruStability HSC Absolute Pressure Sensor is a DIP-8 package device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. The sensor is RoHS compliant and features a ceramic package. It is suitable for use in pressure measurement applications up to 29.01PSI and is available in a DIP-8 package for board mount.
Honeywell HSCDRNN001BASA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCDRNN001BASA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.