The HSCDRNN001PDAA5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -1psi to 1psi and can withstand a maximum overload pressure of 10psi. The sensor requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V. It draws a maximum supply current of 3.5mA and has a response time of 1ms. The device is suitable for use in air or gas media and is accurate to ±0.25%. It is packaged in an 8-pin DIP module and operates within a temperature range of -20°C to 85°C.
Honeywell HSCDRNN001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.