The HSCDRNN001PGAA5 is a gage pressure sensor with an operating pressure range of 0 to 1psi and an accuracy of ±0.25%. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 3.5mA. The device is suitable for use in air or gas environments and has a response time of 1. It is available in an 8-pin DIP module package and is designed for board mount applications. The HSCDRNN001PGAA5 is suitable for use in temperatures between -20 and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN001PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.