The HSCDRNN001PGSA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 1psi and an accuracy of ±0.25%. It has a maximum operating temperature range of -20 to 85°C and a maximum supply current of 4.6mA. The sensor is designed for board mount applications and has a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN001PGSA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.