The HSCDRNN004NG2A3 is a gage pressure sensor from Honeywell, designed for board mount applications. It operates over a pressure range of 0 to 4inH2O and features an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 270inH2O and has a response time of 0.46 seconds. The sensor is powered by a supply voltage between 3.27 and 3.33V, with a maximum supply current of 3.9mA. It is suitable for use in air or gas media and has a typical operating supply voltage of 3.3V. The HSCDRNN004NG2A3 is rated for operation over a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN004NG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.