The HSCDRNN004NGAA5 is a gage pressure sensor with an operating pressure range of 0 to 4 inches of water. It has a maximum overload pressure of 270 inches of water and an accuracy of ±0.25. The device operates on a supply voltage of 4.95 to 5.05 volts and draws a maximum supply current of 3.5 milliamps. It is designed to operate within a temperature range of -20 to 85 degrees Celsius. The pressure sensor is available in an 8-pin DIP module package and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN004NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 4inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.