The HSCDRNN005PDSA3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -5psi to 5psi and can withstand a maximum overload pressure of 30psi. The device requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA. The sensor's accuracy is ±0.25% and it features a response time of 0.46 seconds. It is suitable for use in air and gas media, and is suitable for use in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN005PDSA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.