The Absolute Pressure Sensor is a board-mount device with an operating pressure range of 0 to 10 bar. It has a maximum overload pressure of 17 bar and an accuracy of ±0.25. The sensor operates within a temperature range of -20 to 85 degrees Celsius. It is powered by a supply voltage of up to 3.6 volts and draws a maximum supply current of 3.9 milliamps. The device is designed for use in air or gas environments and has a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN010BASA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.