The HSCDRNN010NGAA5 is a gage pressure sensor with an operating range of 0 to 10 inches of water. It can withstand overloads of up to 300 inches of water and operates within a temperature range of -20 to 85 degrees Celsius. This device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 3.5 milliamperes. The HSCDRNN010NGAA5 is a board-mountable device packaged in a DIP module with eight pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN010NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.