The HSCDRNN015PA2A5 is an absolute pressure sensor from Honeywell. It operates within a pressure range of 0 to 15psi and can withstand overloads of up to 30psi. The device requires a supply voltage between 4.75 and 5.25 volts and consumes a maximum of 3mA. It maintains an accuracy of ±0.25% and responds within 0.46 seconds. The HSCDRNN015PA2A5 is designed for use in air and gas media and is suitable for operating temperatures between -20 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN015PA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.