
The TruStability HSC Absolute Pressure Sensor is a board mount device with a DIP package. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor provides an accuracy of 0.25% and is designed for use in applications with pressures up to 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCDRNN015PA7A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
